text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB02512HHA-A

AFB Series 13000 RPM 25 x 25 x 10 mm 2.4 CFM 12 VDC 2 Lead Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 2.4CFM
Noise: 28dBA
Voltage Rating: 12V
Dimension: L  25mm x W  25mm x H  10mm
Features & Applications

 

The AFB02512HHA-A is a high speed, ball bearing fan that measures 25 x 25 x 10 mm. It has a 2.40 CFM and 2 wire leads operates at 12 volts.

Features:

  • Air Flow 2.40 CFM
  • Operating voltage of 7.0 to 13.2 VDC
  • 28 dB(A) Acoustic Noise
  • Weighs 10.5 g
  • Ball bearing System
  • Speed: 13000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$6,235.20
USD
Quantity
Web Price
1
$10.82
10
$9.77
25
$9.38
75
$8.93
150+
$8.66
Product Variant Information section