text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0305HA-A

AFB Series (30 x 30 x 10 mm) Ball Bearing 5 Vdc 3.5 CFM DC Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 3.5CFM
Noise: 25dBA
Voltage Rating: 5V
Dimension: L  30mm x W  30mm x H  10mm
Pricing Section
Stock:
0
Minimum Order:
720
Multiple Of:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,917.60
USD
Quantity
Web Price
720+
$6.83
Product Variant Information section