
Manufacturer Part #
AFB03512HA-A-F00
AFB Series 7000 RPM 5.5 CFM 12 VDC 2 Wire Ball Bearing Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:576 per Box Mounting Method:Flange Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 5.5CFM |
Noise: | 22dBA |
Voltage Rating: | 12V |
Dimension: | L 35mm x W 35mm x H 10mm |
Mounting Method: | Flange Mount |
Features & Applications
The AFB03512HA-A-F00 is a high speed, ball bearing fan that measures 35 x 35 x 10 mm. It has a 5.5 CFM and 2 wire leads operates at 12 volts.
Features:
- Air Flow 5.50 CFM
- Operating voltage of 9.5 to 13.8 VDC
- 22 dB(A) Acoustic Noise
- Weighs 10 g
- Ball bearing System
- Speed: 7000 RPM
Pricing Section
Stock:
0
Minimum Order:
576
Multiple Of:
576
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$7.92
Product Variant Information section
Available Packaging
Package Qty:
576 per Box
Mounting Method:
Flange Mount