text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0412SHB-F00

AFB Series 11000 RPM 14.83 CFM 12 VDC 3 Wire Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 14.83CFM
Noise: 41.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  15mm
Pricing Section
Stock:
0
Minimum Order:
448
Multiple Of:
448
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,342.08
USD
Quantity
Web Price
1
$9.32
5
$8.58
20
$7.99
30
$7.82
75+
$7.46
Product Variant Information section