text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0612DH-TP11

AFB0612DH-TP11

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB0612DH-TP11 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 50.4CFM
Noise: 55dBA
Voltage Rating: 12V
Rated Power: 10.1W
RPM: 9000RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  60mm x W  60mm x H  25.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$2,210.40
USD
Quantity
Web Price
180+
$12.28
Product Variant Information section