text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0612DH-TZUT

AFB Series 9000 RPM 60x60x25 mm 50.4 CFM 12 V IP55 Wire Lead DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 50.4CFM
Noise: 55dBA
Voltage Rating: 12V
Rated Power: 10W
RPM: 9000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
70,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$17.11
USD
Quantity
Web Price
1
$17.11
4
$16.05
20
$14.90
40
$14.43
125+
$13.69
Product Variant Information section