text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0612EH-ABF00

AFB Series 6800 RPM 60 x 60 x 25.4 mm 38.35 CFM 12 VDC 3 Wire Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 38.35CFM
Noise: 46.5dBA
Voltage Rating: 12V
Dimension: L  60mm x W  60mm x H  25.4mm
Features & Applications

The AFB0612EH-ABF00 is a High speed, ball bearing fan that measures 60 x 60 x 25.4 mm. It has a 38.35 CFM and 3 wire leads operates at 12 volts.

Features:

  • Air Flow 38.35 CFM
  • Operating voltage of 4 to 13.8 VDC
  • 46.5 dB(A) Acoustic Noise
  • Ball bearing System
  • Speed: 6800 RPM
Pricing Section
Stock:
0
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,645.20
USD
Quantity
Web Price
1
$11.42
5
$10.51
20
$9.78
30
$9.58
75+
$9.14
Product Variant Information section