text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0612H-A

AFB Series 60 x 60 x 25 mm 12 VDC 23.8CFM 4250 RPM Ball Bearing Axial Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 23.38CFM
Noise: 38dBA
Voltage Rating: 12kV
Dimension: L  60mm x W  60mm x H  25mm
Pricing Section
Stock:
171
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.25
USD
Quantity
Web Price
1
$9.25
5
$8.51
20
$7.92
30
$7.76
75+
$7.40
Product Variant Information section