
Manufacturer Part #
AFB0612HE
AFB Series 7000 RPM 60 x 60 x 38 mm 40.22 CFM 12 VDC Ball Bearing Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 40.22CFM |
Noise: | 46dBA |
Voltage Rating: | 12V |
Dimension: | L 60mm x W 60mm x H 38mm |
Features & Applications
The AFB0612HE is a medium speed, ball bearing fan that measures 60 x 60 x 38 mm. It has a 40.22 CFM and 2-Wire leads operates at 12 volts.
Features:
- Air Flow 40.22 CFM
- Operating voltage of 7 - 13.8 VDC
- 46 dB(A) Acoustic Noise
- Weighs 117 g
- Ball bearing System
- Speed: 7000 RPM
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
120
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$12.08
Product Variant Information section
Available Packaging
Package Qty:
120 per Box