text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0712VHB-CU1F

AFB Series 70 x 70 x 15 mm 5200 RPM 45.45 CFM 12 V Ball Bearing DC Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1718
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 45.45CFM
Noise: 44dBA
Voltage Rating: 4kV to 12.6kV
Dimension: L  70mm x W  70mm x H  15mm
Pricing Section
Stock:
0
Minimum Order:
672
Multiple Of:
224
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,396.16
USD
Quantity
Web Price
224+
$8.03
Product Variant Information section