text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0812SHD

AFB Series 4000 RPM 80 x 80 x 20 mm 48.2 CFM 12 VDC 2-Wire Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 48.2CFM
Noise: 41dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  20mm
Features & Applications

The AFB0812SHD is a high speed, ball bearing fan that measures 80 x 80 x 20 mm. It has a 48.2 CFM and 2 wire leads operates at 12 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 48.20 CFM
  • Operating voltage of 12 VDC
  • 41 dB(A) Acoustic Noise
  • Weighs 74 g
  • Ball bearing System
  • Speed: 4000 RPM
Pricing Section
Stock:
0
Minimum Order:
144
Multiple Of:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,013.76
USD
Quantity
Web Price
1+
$7.04
Product Variant Information section