

Manufacturer Part #
AFB0812VHB-T8W6
AFB Series 3700 RPM 80 x 80 x 15 mm 39.20 CFM 12 VDC Ball Bearing Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:168 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 39.2CFM |
Noise: | 39.5dBA |
Voltage Rating: | 12V |
Dimension: | L 80mm x W 80mm x H 15mm |
Pricing Section
Stock:
0
Minimum Order:
168
Multiple Of:
168
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$6.99
Product Variant Information section
Available Packaging
Package Qty:
168 per Bulk