text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0824HH

AFB Series 3250 RPM 80 x 80 x 25.4 mm 37.43 CFM 24 VDC 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 37.43CFM
Noise: 34dBA
Voltage Rating: 24V
Dimension: L  80mm x W  80mm x H  25.4mm
Features & Applications

The AFB0824HH is a high speed, ball bearing fan that measures 80 x 80 x 25.4 mm. It has a 37.43 CFM and 2 wire leads operates at 24 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 37.43 CFM
  • Operating voltage of 24 VDC
  • 34 dB(A) Acoustic Noise
  • Weighs 80 g
  • Ball bearing System
  • Speed: 3250 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$1,205.55
USD
Quantity
Web Price
1
$10.82
10
$9.77
25
$9.38
75
$8.93
150+
$8.66
Product Variant Information section