text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0824SH

AFB Series 80 x 80 x 25.4 mm 4000 RPM 46.6 CFM 24 V 2-Wire Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 46.6CFM
Noise: 40dBA
Voltage Rating: 24V
Rated Power: 3.84W
RPM: 4000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +60°C
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,140.75
USD
Quantity
Web Price
135+
$8.45
Product Variant Information section