text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0912H-R00

AFB Series 2850 RPM 92 x 92 x 25.4 mm 51.21 CFM 12 VDC Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 51.21CFM
Noise: 34dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25.4mm
Features & Applications

Delta has gained industry recognition by continuously offering innovative, quality brushless DC air cooling products for more than 17 years. Delta’s broad product range covers axial fans from 25mm-200mm, blowers from 30mm-250mm, cross-flow fans, and slim blowers. A combination of Delta’s distinctive patented blade design, innovative structure design, and "Sensflow" control not only greatly increases cooling performance but also reduces system noise with temperature sensor control when the fan is in low load operation. Delta also produces fans with hot-swap construction, fan trays and modules with strong pan and first-rate efficiency.

AFB Series are offered in 25 x 25 x 10, 30 x 30 x 10, 35 x 35 x 10, 40 x 40 x 15, 45 x 45 x 15, 45 x 45 x 10, 50 x 50 x 15, 50 x 50 x 20, 60 x 60 x 15, 60 x 60 x 20, 60 x 60 x 25, 60 x 60 x 38, 70 x 70 x 13, 70 x 70 x 20, 70 x 70 x 25.4, 70 x 70 x 38, 80 x 80 x 15, 80 x 80 x 20, 80 x 80 x 25.4, 80 x 80 x 38, 92 x 92 x 15, 92 x 92 x 20, 92 x 92 x 25.4, 92 x 92 x 38, 120 x 120 x 25, 120 x 120 x 38 and 172 x 150 x 25.4 mm. The air ranges from 0.85 to 290.64 CFM and it’s offered in their standard 5, 12, 24 and 48 volts. All models can be customized if needed to fit your voltage requirements.

AFB0912H-R00 is a high speed, ball bearing fan that measures 92 x 92 x 25 mm. It has a 51.21 CFM and operates at 12 volts.

Pricing Section
Stock:
0
Minimum Order:
72
Multiple Of:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$687.60
USD
Quantity
Web Price
1
$11.39
5
$10.48
20
$9.75
30
$9.55
75+
$9.11
Product Variant Information section