text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0912VH

AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 12 VDC Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 67.8CFM
Noise: 45dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25.4mm
Features & Applications

The AFB0912VH is a High speed, ball bearing fan that measures 92 x 92 x 25.4 mm. It has a 67.8 CFM and 2-Wire leads operates at 12 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 67.80 CFM
  • Operating voltage of 12 VDC
  • 45 dB(A) Acoustic Noise
  • Weighs 99 g
  • Ball bearing System
  • Speed: 3800 RPM
Pricing Section
Stock:
47
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.88
USD
Quantity
Web Price
1
$10.88
5
$10.06
20
$9.41
40
$9.10
100+
$8.70
Product Variant Information section