text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB0924VH

AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 24 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 67.8CFM
Noise: 45dBA
Voltage Rating: 24V
Dimension: L  92mm x W  92mm x H  25.4mm
Pricing Section
Stock:
173
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.88
USD
Quantity
Web Price
1
$10.88
5
$10.06
20
$9.41
40
$9.10
100+
$8.70
Product Variant Information section