text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1212HH

AFB Series 2800 RPM 120 x 120 x 25.4 mm 95.14 CFM 12 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 95.14CFM
Noise: 41.5dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  25.4mm
Features & Applications
The AFB1212HH is a Low speed, ball bearing fan that measures 120 x 120 x 25.4 mm. It has a 95.14 CFM and 2-Wire leads operates at 12 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 95.4 CFM
  • Operating voltage of 12 VDC
  • 41.5 dB(A) Acoustic Noise
  • Weighs 198 g
  • Ball bearing System
  • Speed: 2800 RPM
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.28
USD
Quantity
Web Price
1
$13.28
5
$12.22
20
$11.37
30
$11.14
75+
$10.62
Product Variant Information section