text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1212SHE

AFB Series 3700 RPM 120 x 120 x 38 mm 151.85 CFM 12 V 2-Wire Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 151.85CFM
Noise: 53dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The AFB1212SHE is a High speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 151.85 CFM and 2-Wire leads operates at 12 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 151.9 CFM
  • Operating voltage of 12 VDC
  • 55.5 dB(A) Acoustic Noise
  • Weighs 320 g
  • Ball bearing System
  • Speed: 4100 RPM
Pricing Section
Stock:
0
Minimum Order:
36
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$398.16
USD
Quantity
Web Price
1
$13.69
4
$12.49
15
$11.44
25
$11.06
50+
$10.56
Product Variant Information section