text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1224H

AFB Series 2500 RPM 120 x 120 x 25.4 mm 24 V 82.7 CFM 2 Wire Ball Bearing DC Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 82.7CFM
Noise: 38.5dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  25.4mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
54
Multiple Of:
54
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$600.48
USD
Quantity
Web Price
54+
$11.12
Product Variant Information section