
Manufacturer Part #
AFB1224HH-BF00
AFB Series 2800 RPM 120 x 120 x 25.4 mm 95.14 CFM 24 V 3 Wire Ball Bearing Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:54 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 95.14CFM |
Noise: | 41.5dBA |
Voltage Rating: | 24V |
Dimension: | L 120mm x W 120mm x H 25.4mm |
Pricing Section
Stock:
0
Minimum Order:
54
Multiple Of:
54
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$13.45
5
$12.79
15
$12.36
30
$12.09
50+
$11.90
Product Variant Information section
Available Packaging
Package Qty:
54 per Box