text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1224HHE

120 x 120 x 38 mm 24 V 2900 RPM 120.1 CFM 2 Wire Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 120.1CFM
Noise: 44dBA
Voltage Rating: 24V
Rated Power: 7.2W
RPM: 2900RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$455.40
USD
Quantity
Web Price
1
$14.52
4
$13.62
20
$12.65
40
$12.25
125+
$11.62
Product Variant Information section