text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1224SHE-CR00

AFB Series 3700 RPM 120 x 120 x 25.4 mm 190.48 CFM 24 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 190.48CFM
Noise: 55.5dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
Pricing Section
Stock:
0
Minimum Order:
36
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$808.56
USD
Quantity
Web Price
36+
$22.46
Product Variant Information section