text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1224SHE

AFB Series 4100 RPM 120 x 120 x 38 mm 190.48 CFM 24 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB1224SHE - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 190.48CFM
Noise: 55.5dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
$Features & Applications
The AFB1224SHE is a high speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 190.48 CFM and 2 wire leads operates at 24 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 190.48 CFM
  • Operating voltage of 24 VDC
  • 55.5 dB(A) Acoustic Noise
  • Weighs 330 g
  • Ball bearing System
  • Speed: 4100 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$469.44
USD
Quantity
Web Price
1
$13.37
5
$13.21
25
$13.04
75
$12.93
200+
$12.74
Product Variant Information section