text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1224VHE-R00

AFB Series 4000 RPM 120 x 120 x 38 mm 148.34 CFM 24 V 2-Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta AFB1224VHE-R00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 148.34CFM
Noise: 51dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
$Features & Applications

The AFB1224VHE-R00 is a High speed, ball bearing fan that measures 120 x 120 x 38 mm. It has a 148.34 CFM and 2-Wire leads operates at 24 volts.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 148.34 CFM
  • Operating voltage of 24 VDC
  • 51 dB(A) Acoustic Noise
  • Weighs 320 g
  • Ball bearing System
  • Speed: 4000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$471.24
USD
Quantity
Web Price
1
$13.47
4
$13.47
20
$13.09
40
$13.00
125+
$12.86
Product Variant Information section