text.skipToContent text.skipToNavigation

Manufacturer Part #

AFB1248HE-F00

DC Fan 120mmX120mmX38mm 48VDC 105.9CFM

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 105.9CFM
Noise: 41dBA
Voltage Rating: 48V
Rated Power: 5.76W
RPM: 2600RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +60°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
36
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$599.40
USD
Quantity
Web Price
1
$20.23
4
$18.60
10
$17.60
25
$16.65
40+
$16.18
Product Variant Information section