text.skipToContent text.skipToNavigation

Manufacturer Part #

AHB1548GHG

AHB Series 5200 RPM 172 x 150 x 50.8 mm 402.72 CFM 48 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 402.72CFM
Noise: 68.5dBA
Voltage Rating: 48V
Dimension: L  172mm x W  150mm x H  50.8mm
Pricing Section
Stock:
0
Minimum Order:
8
Multiple Of:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$633.60
USD
Quantity
Web Price
1+
$79.20
Product Variant Information section