text.skipToContent text.skipToNavigation

Manufacturer Part #

AK2581HB-AT

AK Series 2100/2000 RPM 254 x 89 mm 115 V 680/630 CFM Ball Bearing AC Fan

ECAD Model:
Mfr. Name: ADDA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Ball
Air Flow: 680CFM/630CFM
Noise: 66dBA/62dBA
Voltage Rating: 115V
Dimension: L  254mm x W  89mm
Features & Applications
The AK2581HB-AT  is a part of AK series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Air Flow 630 CFM
  • Operating voltage of 120 VDC
  • Ball bearing System
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$1,482.60
USD
Quantity
Web Price
1
$100.19
3
$89.71
5
$85.22
20
$74.13
30+
$71.17
Product Variant Information section