text.skipToContent text.skipToNavigation

Manufacturer Part #

ASB0412VHA-AIT

ASB Series 8000 RPM 40 x 40 x 10 mm 9.5 CFM 12 V Sleeve Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 9.5CFM
Noise: 32.5dBA
Voltage Rating: 12V
Dimension: L  40mm x W  40mm x H  10mm
Pricing Section
Stock:
0
Minimum Order:
1,280
Multiple Of:
1,280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,800.00
USD
Quantity
Web Price
1+
$3.75
Product Variant Information section