text.skipToContent text.skipToNavigation

Manufacturer Part #

AUB0812VH-AIT

AUB Series 3600 RPM 80 x 80 x 25.4 mm 46.6 CFM 12 V Superflo Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Superflo
Air Flow: 46.6CFM
Noise: 39dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  25.4mm
Features & Applications

The AUB0812VH-AIT is a part of AUB series fans. It has an operating temperature of 40°C.

Features:

  • Rated voltage: 12 V
  • Operation Voltage: 7.0-13.8 Vdc
  • Input Current: 0.27(Max 0.36) A
  • Input Power: 3.24(Max 4.92) W
  • Speed: 3600 RPM
  • Max Air flow: 46.60 CFM
  • Max Air Pressure: 8.95 mm
  • Acoustial Noise: 39.0 db-A
  • Insulation Type: Class A
Pricing Section
Stock:
0
Minimum Order:
540
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,300.40
USD
Quantity
Web Price
1
$5.32
10
$4.80
25
$4.61
75
$4.39
150+
$4.26
Product Variant Information section