text.skipToContent text.skipToNavigation

Manufacturer Part #

AUB0912VH-CIT

AUB Series 3600 RPM 92 x 92 x 25.4 mm 72.01 CFM 12 V Superflo Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Superflo
Air Flow: 72.01CFM
Noise: 45dBA
Voltage Rating: 12V
Dimension: L  92mm x W  92mm x H  25.4mm
Features & Applications

The AUB0912VH-CIT is a part of AUB series fans. It has an operating temperature of 40°C.

Features:

  • Rated voltage: 12 V
  • Operation Voltage: 7.0-13.8 Vdc
  • Input Current: 4.0(Max 0.60) A
  • Input Power: 4.80(Max 7.20) W
  • Speed: 3600 RPM
  • Max Air flow: 72.01 CFM
  • Max Air Pressure: 7.300 mm
  • Acoustial Noise: 45.0 db-A
  • Insulation Type: Class A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
576
Multiple Of:
72
Total
$2,390.40
USD
Quantity
Web Price
72
$5.19
144
$4.30
216
$4.23
288
$4.19
360+
$4.15
Product Variant Information section