
Manufacturer Part #
BCB0812GHN-F00
BCB Series 9500 RPM 70 x 80 x 30 mm 25.99 CFM 12 V Ball Bearing Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:105 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Round |
Bearing Type: | Ball |
Air Flow: | 25.99CFM |
Noise: | 67.8dBA |
Voltage Rating: | 12V |
Dimension: | L 70mm x W 80mm x H 30mm |
Pricing Section
Stock:
0
Minimum Order:
105
Multiple Of:
105
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$25.13
3
$24.04
10
$22.89
20
$22.26
40+
$21.64
Product Variant Information section
Available Packaging
Package Qty:
105 per Box