text.skipToContent text.skipToNavigation

Manufacturer Part #

BCB1012EH

BCB Series 6700 RPM 97 x 94 x 25 mm 25.78 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 25.78CFM
Noise: 63.9dBA
Voltage Rating: 12V
Dimension: L  97mm x W  94mm x H  25mm
Features & Applications

The BCB1012EH is a part of BCB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 25.78 CFM
  • Operating voltage of 12 VDC
  • 63.9 dB(A) Acoustic Noise
  • Weighs 176 g
  • Ball bearing System
  • Speed: 6700 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
280
Multiple Of:
56
Total
$5,418.00
USD
Quantity
Web Price
1
$24.19
4
$22.52
15
$21.03
30
$20.29
75+
$19.35
Product Variant Information section