text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0312HA

BFB Series 7500 RPM 30 x 30 x 10 mm 1.45 CFM 12 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 1.45CFM
Noise: 29dBA
Voltage Rating: 12V
Dimension: L  30mm x W  30mm x H  10mm
Features & Applications

The BFB0312HA is a part of BFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 1.45 CFM
  • Operating voltage of 12 VDC
  • 29 dB(A) Acoustic Noise
  • Weighs 10 g
  • Ball bearing System
  • Speed: 7500 RPM
Pricing Section
Stock:
0
Minimum Order:
720
Multiple Of:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,385.60
USD
Quantity
Web Price
1+
$7.48
Product Variant Information section