

Manufacturer Part #
BFB0405HHA-A-R00
BFB Series 8500 RPM 40 x 40 x 10 mm 3 CFM 5 V Ball Bearing Fan
| |||||||||||
Mfr. Name: | Delta | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:640 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Ball |
Air Flow: | 3CFM |
Noise: | 34.5dBA |
Voltage Rating: | 5V |
Dimension: | L 40mm x W 40mm x H 10mm |
Pricing Section
Stock:
0
Minimum Order:
640
Multiple Of:
640
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$7.87
Product Variant Information section
Available Packaging
Package Qty:
640 per Bulk