text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

BFB0512HA-CX3D

50x50x10mm 3.53 CFM 12 V 2 Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta BFB0512HA-CX3D - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 3.5CFM
Noise: 32.5dBA
Voltage Rating: 12V
Rated Power: 1.44W
RPM: 5100RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  50mm x W  10.3mm x H  50mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
336
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
672
Multiple Of:
336
Total
$8,198.40
USD
Quantity
Web Price
1
$12.81
4
$12.66
20
$12.48
40
$12.40
125+
$12.20
Product Variant Information section