text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0512L

BFB Series 50 x 50 x 20 mm 12 V 4.45 CFM Ball Bearing DC Blower Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 4.45CFM
Noise: 28dBA
Voltage Rating: 12V
Dimension: L  50mm x W  50mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
224
Multiple Of:
224
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,289.28
USD
Quantity
Web Price
224+
$10.22
Product Variant Information section