text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0512VHD-R00

BFB Series 5300 RPM 50 x 50 x 20 mm 6.75 CFM 12 V 3 Wire Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 6.75CFM
Noise: 38.5dBA
Voltage Rating: 12V
Dimension: L  50mm x W  50mm x H  20mm
Pricing Section
Stock:
0
Minimum Order:
252
Multiple Of:
252
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,575.44
USD
Quantity
Web Price
1
$11.55
5
$11.04
20
$10.61
30
$10.49
75+
$10.22
Product Variant Information section