text.skipToContent text.skipToNavigation

Manufacturer Part #

BFB0712H-F00

BFB Series 2900 RPM 75 x 75 x 30 mm 11.3 CFM 12 V 3 Wire Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Blower
Bearing Type: Ball
Air Flow: 11.3CFM
Noise: 38dBA
Voltage Rating: 12V
Dimension: L  75mm x W  75mm x H  30mm
Features & Applications
The BFB0712H-F00 is a part of BFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 11.30 CFM
  • Operating voltage of 12 VDC
  • 38.0 dB(A) Acoustic Noise
  • Weighs 95 g
  • Ball bearing System
  • Speed: 2900 RPM
Pricing Section
Stock:
0
Minimum Order:
168
Multiple Of:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,017.68
USD
Quantity
Web Price
84+
$12.01
Product Variant Information section