text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113HBT-000U-A99

120X120X38 mm 3500 RPM 109 CFM 110/230 V Ball Bearing Axial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 109CFM
Noise: 44.9dBA
Rated Power: 5.1W
RPM: 3500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -25°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.10
USD
Quantity
Web Price
1
$45.10
4
$41.47
10
$39.24
25
$37.12
40+
$36.08
Product Variant Information section