text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113HBT-000U-AB9

120X120X38 mm 3500 RPM 109 CFM 110/230 V IP55 Ball Bearing Axial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 109CFM
Noise: 44.9dBA
Rated Power: 5.1W
RPM: 3500RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -25°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.10
USD
Quantity
Web Price
1
$52.10
3
$48.75
10
$45.33
20
$43.46
40+
$41.68
Product Variant Information section