text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113MBT-000U-AA9

120X120X38 mm 3000 RPM 90.1 CFM 110/230 V IP21 Ball Bearing Axial Fan

Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 90.1CFM
Noise: 40.2dBA
Rated Power: 3.4W
RPM: 3000RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -25°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Stock:
30
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$84.88
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$84.88
3
$77.54
4
$75.72
10
$70.22
15+
$67.91
Product Variant Information section