text.skipToContent text.skipToNavigation

Manufacturer Part #

EE80251B1-000U-A99

EE Series 3200 RPM 80 x 80 x 25 mm 41 CFM 12 VDC Dual Ball Bearing Fan

Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 1838
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 41CFM
Noise: 33dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  25mm
Features & Applications

The EE80251B1-0000-A99 is a part of EE Series Middle Speed 80 X 80 X 25 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  41 CFM
  • Operating voltage : 12 VDC
  • Acoustic Noise: 33 dB(A)
  • Dual Ball bearing System
  • Speed: 3200 RPM
  • Impeller & Frame : PBT, UL94V-O plastic
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$7.25
10
$6.16
25
$5.77
50
$5.50
125+
$5.15
Product Variant Information section