text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC0381B1-000U-G99

120X38MM 12V Wire 138 CFM DC Fan 2 Ball Bearing

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 138CFM
Noise: 48dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
Total
$2,586.00
USD
Quantity
Web Price
1+
$12.93
Product Variant Information section