text.skipToContent text.skipToNavigation

Manufacturer Part #

EF30080S2-E00U-A99

EF Series 3 CFM 5 VDC 7000 RPM 400 mW 30 mm x 8 mm DC Brushless Fans

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Round
Bearing Type: Sleeve
Air Flow: 3CFM
Noise: 17dBA
Rated Power: 400mW
RPM: 7000RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$9.29
USD
Quantity
Web Price
1
$9.29
10
$8.38
25
$8.05
75
$7.66
150+
$7.43
Product Variant Information section