text.skipToContent text.skipToNavigation

Manufacturer Part #

EFB0405HD

EFB Series 7600 RPM 40 x 40 x 20 mm 8.54 CFM 5 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 8.54CFM
Noise: 28.5dBA
Voltage Rating: 5V
Dimension: L  40mm x W  40mm x H  20mm
Features & Applications

The EFB0405HD is a part of EFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 8.54 CFM
  • Operating voltage of 5 VDC
  • 28.5 dB(A) Acoustic Noise
  • Weighs 33 g
  • Ball bearing System
  • Speed: 7600 RPM
Pricing Section
Stock:
0
Minimum Order:
336
Multiple Of:
336
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,563.68
USD
Quantity
Web Price
1
$7.76
5
$7.71
20
$7.68
40
$7.66
100+
$7.63
Product Variant Information section