text.skipToContent text.skipToNavigation

Manufacturer Part #

FAA1-12038NBJW31-A

FAA1-12038 Series 3100 RPM 119.5x119.5x38.5 mm 103.5 CFM 2 Wire AC Axial Fan

Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 103.5CFM
Noise: 47dBA
Voltage Rating: 115V
Dimension: L  119.5mm x W  119.5mm x H  38.5mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,555.00
USD
Quantity
Web Price
1+
$9.11
Product Variant Information section