
Manufacturer Part #
FAD1-06025BBLW12
FAD1-06025 Series 2500 RPM 60 x 60 x 25 mm 13.2 CFM 5 V 2 Wire DC Axial Fan
| |||||||||||
Mfr. Name: | Qualtek | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Revision and Number Change
09/07/2017 Details and Download
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Axial Square |
Bearing Type: | Dual Ball |
Air Flow: | 13.2CFM |
Noise: | 18.1dBA |
Voltage Rating: | 5V |
Dimension: | L 60mm x W 60mm x H 25mm |
Mounting Method: | Panel Mount |
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10+
$7.21
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount