text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0948SHE

FFB Series 4400 RPM 92 x 92 x 38 mm 100.29 CFM 48 V Ball Bearing Fan

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 100.29CFM
Noise: 52.5dBA
Voltage Rating: 48V
Dimension: L  92mm x W  92mm x H  38mm
Pricing Section
Stock:
0
Minimum Order:
48
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$702.72
USD
Quantity
Web Price
1
$17.96
4
$16.63
10
$15.81
25
$15.03
40+
$14.64
Product Variant Information section