text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB1224EHE-F00

FFB Series 4000 RPM 120 x 120 x 38 mm 190 CFM 24 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 190CFM
Noise: 59dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$773.64
USD
Quantity
Web Price
1
$25.62
4
$23.85
15
$22.28
30
$21.49
75+
$20.50
Product Variant Information section